N-Channel 30 V 20A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4576

DigiKey Part Number
785-1465-2-ND - Tape & Reel (TR)
785-1465-1-ND - Cut Tape (CT)
785-1465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4576
Description
MOSFET N-CH 30V 20A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
951 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.8mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.35000kr.6.35
10kr.3.93600kr.39.36
100kr.2.55690kr.255.69
500kr.1.96390kr.981.95
1.000kr.1.77281kr.1,772.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.52990kr.4,589.70
6.000kr.1.40755kr.8,445.30
9.000kr.1.34523kr.12,107.07
15.000kr.1.27520kr.19,128.00
21.000kr.1.23373kr.25,908.33
30.000kr.1.19343kr.35,802.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.35000
Unit Price with VAT:kr.7.93750