
SNO EDGE | |
---|---|
DigiKey Part Number | 2003-SNOEDGE-ND |
Manufacturer | |
Manufacturer Product Number | SNO EDGE |
Description | SNO EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MAX10 FPGA Snō Edge 10M25DA MAX® 10 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alorium Technology, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | FPGA | |
Platform | MAX10 FPGA Snō Edge | |
Contents | Board(s) | |
Utilized IC / Part | 10M25DA | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,318.08000 | kr.1,318.08 |
Unit Price without VAT: | kr.1,318.08000 |
---|---|
Unit Price with VAT: | kr.1,647.60000 |