
18071 | |
|---|---|
DigiKey Part Number | 2285-18071-ND |
Manufacturer | |
Manufacturer Product Number | 18071 |
Description | CAMERA 1800 C-234M MONO BAREBOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1936 x 1216 Global CMOS CSI-2 |
Datasheet | Datasheet |
Category | Sensor IMX249 |
Manufacturer Allied Vision, Inc. | Type CMOS |
Series | Interface CSI-2 |
Packaging Box | Pixel Size 5.86µm x 5.86µm |
Part Status Active | Mounting Type Chassis Mount |
Resolution 1936 x 1216 | Package / Case Module |
Frames per Second 40.0 | Supplier Device Package Module |
Shutter Global | Size / Dimension 1.035" L x 1.035" W (26.30mm x 26.30mm) |
Lens Mount C, CS | Height (Max) 0.863" (21.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,914.57000 | kr.3,914.57 |
| Unit Price without VAT: | kr.3,914.57000 |
|---|---|
| Unit Price with VAT: | kr.4,893.21250 |

