CSI2_Cmount-Open__perspective_front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17260

DigiKey Part Number
2285-17260-ND
Manufacturer
Manufacturer Product Number
17260
Description
CAMERA 1800 C-052M MONO C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 816 x 624 Global CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Monochrome
Resolution
816 x 624
Frames per Second
464.0
Shutter
Global
Lens Mount
C
Sensor
IMX426
Type
CMOS
Interface
CSI-2, MIPI
Pixel Size
9µm x 9µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.157" L x 1.157" W (29.40mm x 29.40mm)
Height (Max)
1.004" (25.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,829.12000kr.2,829.12
5kr.2,665.81800kr.13,329.09
10kr.2,604.87700kr.26,048.77
25kr.2,531.91440kr.63,297.86
Manufacturers Standard Package
Unit Price without VAT:kr.2,829.12000
Unit Price with VAT:kr.3,536.40000