
17186 | |
|---|---|
DigiKey Part Number | 2285-17186-ND |
Manufacturer | |
Manufacturer Product Number | 17186 |
Description | CAMERA 1800 U-510M MONO C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2464 x 2064 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2464 x 2064 | |
Frames per Second | 79.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX548 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.74µm x 2.74µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.157" L x 1.157" W (29.40mm x 29.40mm) | |
Height (Max) | 1.504" (38.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,198.40000 | kr.4,198.40 |
| 5 | kr.3,969.81800 | kr.19,849.09 |
| 10 | kr.3,884.54400 | kr.38,845.44 |
| Unit Price without VAT: | kr.4,198.40000 |
|---|---|
| Unit Price with VAT: | kr.5,248.00000 |


