
16539 | |
|---|---|
DigiKey Part Number | 2285-16539-ND |
Manufacturer | |
Manufacturer Product Number | 16539 |
Description | CAMERA 1500 C-501C COLOR NIR BAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Category | Lens Mount C |
Manufacturer Allied Vision, Inc. | Sensor AR0522 |
Series | Type CMOS |
Packaging Box | Interface CSI-2, MIPI |
Part Status Active | Pixel Size 2.2µm x 2.2µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 2592 x 1944 | Package / Case Module |
Frames per Second 68.0 | Supplier Device Package Module |
Shutter Rolling | Size / Dimension 1.035" L x 1.035" W (26.30mm x 26.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,546.77000 | kr.1,546.77 |
| 5 | kr.1,448.80400 | kr.7,244.02 |
| 10 | kr.1,412.26700 | kr.14,122.67 |
| 25 | kr.1,368.50920 | kr.34,212.73 |
| Unit Price without VAT: | kr.1,546.77000 |
|---|---|
| Unit Price with VAT: | kr.1,933.46250 |

