



14829 | |
|---|---|
DigiKey Part Number | 2285-14829-ND |
Manufacturer | |
Manufacturer Product Number | 14829 |
Description | CAMERA COLOR BAREBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 5496 x 3672 Global, Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 5496 x 3672 | |
Frames per Second | 17.0 | |
Shutter | Global, Rolling | |
Lens Mount | - | |
Sensor | IMX183 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.4µm x 2.4µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,048.86000 | kr.4,048.86 |
| 5 | kr.3,827.00400 | kr.19,135.02 |
| 10 | kr.3,744.20600 | kr.37,442.06 |
| Unit Price without VAT: | kr.4,048.86000 |
|---|---|
| Unit Price with VAT: | kr.5,061.07500 |







