
LRE-19-050-R-00-10-A | |
|---|---|
DigiKey Part Number | 1817-1021-ND |
Manufacturer | |
Manufacturer Product Number | LRE-19-050-R-00-10-A |
Description | SENSOR LINEAR 50.8MM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable |
Datasheet | Datasheet |
EDA/CAD Models | LRE-19-050-R-00-10-A Models |
Category | Output 0 V ~ 10 V |
Manufacturer Alliance Sensors Group | Actuator Type Round Shaft |
Series | Linearity ±0.15% |
Packaging Tube | Voltage - Supply 0V ~ 10V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology LVIT (Linear Variable Inductance Transducer) | Operating Temperature -20°C ~ 85°C |
Linear Range 0 ~ 50.80mm (0 ~ 2.00") | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.2,211.07667 | kr.6,633.23 |
| Unit Price without VAT: | kr.2,211.07667 |
|---|---|
| Unit Price with VAT: | kr.2,763.84584 |

