LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHSI-19-025-A-02-20-S

DigiKey Part Number
1817-1016-ND
Manufacturer
Manufacturer Product Number
GHSI-19-025-A-02-20-S
Description
SENSOR LINEAR 25.4MM CONNECTOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector
Datasheet
 Datasheet
EDA/CAD Models
GHSI-19-025-A-02-20-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4mA ~ 20mA
Manufacturer
Alliance Sensors Group
Actuator Type
Round Shaft
Series
Linearity
±0.15%
Packaging
Tube
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Connector
For Measuring
Linear Position
Operating Temperature
-20°C ~ 85°C
Technology
LVIT (Linear Variable Inductance Transducer)
Package / Case
Cylinder
Linear Range
0 ~ 25.40mm (0 ~ 1.00")
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4,580.65000kr.4,580.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4,580.65000
Unit Price with VAT:kr.5,725.81250