
GHSE-19-075-A-02-10-S | |
|---|---|
DigiKey Part Number | 1817-1013-ND |
Manufacturer | |
Manufacturer Product Number | GHSE-19-075-A-02-10-S |
Description | SENSOR LINEAR 76.2MM CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector |
Datasheet | Datasheet |
EDA/CAD Models | GHSE-19-075-A-02-10-S Models |
Category | Output 0 V ~ 10 V |
Manufacturer Alliance Sensors Group | Actuator Type Round Shaft |
Series | Linearity ±0.15% |
Packaging Tube | Voltage - Supply 0V ~ 10V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Connector |
Technology LVIT (Linear Variable Inductance Transducer) | Operating Temperature -20°C ~ 85°C |
Linear Range 0 ~ 76.20mm (0 ~ 3.00") | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,873.88000 | kr.4,873.88 |
| Unit Price without VAT: | kr.4,873.88000 |
|---|---|
| Unit Price with VAT: | kr.6,092.35000 |

