LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHSE-19-050-A-02-10-S

DigiKey Part Number
1817-1012-ND
Manufacturer
Manufacturer Product Number
GHSE-19-050-A-02-10-S
Description
SENSOR LINEAR 50.8MM CONNECTOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector
Datasheet
 Datasheet
EDA/CAD Models
GHSE-19-050-A-02-10-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 V ~ 10 V
Manufacturer
Alliance Sensors Group
Actuator Type
Round Shaft
Series
Linearity
±0.15%
Packaging
Tube
Voltage - Supply
0V ~ 10V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Linear Position
Termination Style
Connector
Technology
LVIT (Linear Variable Inductance Transducer)
Operating Temperature
-20°C ~ 85°C
Linear Range
0 ~ 50.80mm (0 ~ 2.00")
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4,723.30000kr.4,723.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4,723.30000
Unit Price with VAT:kr.5,904.12500