U6264BDC07LLG1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 1.818
Unit Price: kr.48.94000
SRAM - Asynchronous Memory IC 64Kbit Parallel 70 ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U6264BDC07LLG1

DigiKey Part Number
1450-1243-5-ND
Manufacturer
Manufacturer Product Number
U6264BDC07LLG1
Description
IC SRAM 64KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 64Kbit Parallel 70 ns 28-PDIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes