
PC28F640P30BF65B | |
|---|---|
DigiKey Part Number | 1450-PC28F640P30BF65BTR-ND - Tape & Reel (TR) 1450-PC28F640P30BF65BCT-ND - Cut Tape (CT) 1450-PC28F640P30BF65BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC28F640P30BF65B |
Description | IC FLASH 64MBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 52 MHz 65 ns 64-EasyBGA (10x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 52 MHz |
Series | Write Cycle Time - Word, Page 65ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 65 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-EasyBGA (10x13) |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC28F640P30TF65A | Alliance Memory, Inc. | 644 | 1450-PC28F640P30TF65A-ND | kr.47.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.70000 | kr.90.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.61.00525 | kr.122,010.50 |
| Unit Price without VAT: | kr.90.70000 |
|---|---|
| Unit Price with VAT: | kr.113.37500 |

