
PC28F640J3F75A | |
|---|---|
DigiKey Part Number | 1450-PC28F640J3F75A-ND |
Manufacturer | |
Manufacturer Product Number | PC28F640J3F75A |
Description | IC FLASH 64MBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 75 ns 64-EasyBGA (10x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 75ns |
Packaging Tray | Access Time 75 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-EasyBGA (10x13) |
Memory Size | Base Product Number |
Memory Organization 8M x 8, 4M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | kr.31.39104 | kr.27,121.86 |
| Unit Price without VAT: | kr.31.39104 |
|---|---|
| Unit Price with VAT: | kr.39.23880 |

