MT48LC64M8A2P-75:IT:CTR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 100
Unit Price: kr.20.06000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.16.17000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.7.64528
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.7.59385
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 224
Unit Price: kr.11.22000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.7.59385
Datasheet
SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC64M8A2P-75:IT:CTR

DigiKey Part Number
1450-1278-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC64M8A2P-75:IT:CTR
Description
IC DRAM 512MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Discontinued at DigiKey
Access Time
5.4 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-TSOP II
Memory Organization
64M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C64M8SC-7TINAlliance Memory, Inc.1001450-1469-NDkr.20.06000MFR Recommended
MT48LC64M8A2TG-75:IT:CAlliance Memory, Inc.01450-1280-NDkr.16.17000Similar
IS42S86400F-6TLIISSI, Integrated Silicon Solution Inc0IS42S86400F-6TLI-NDkr.7.64528Similar
IS42S86400F-6TLI-TRISSI, Integrated Silicon Solution Inc0IS42S86400F-6TLI-TR-NDkr.7.59385Similar
IS42S86400F-7TLIISSI, Integrated Silicon Solution Inc224706-1420-NDkr.11.22000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes