Direct
Similar
Similar
Similar
Similar
Similar

MT48LC32M16A2P-75 IT:C | |
|---|---|
DigiKey Part Number | 1450-1138-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC32M16A2P-75 IT:C |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16SB-7TIN | Alliance Memory, Inc. | 697 | 1450-1384-ND | kr.183.73000 | Direct |
| IS42S16320F-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320F-6TLI-ND | kr.61.65241 | Similar |
| IS42S16320F-7TLI | ISSI, Integrated Silicon Solution Inc | 1.705 | 706-1416-ND | kr.93.13000 | Similar |
| IS45S16320F-6TLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16320F-6TLA1-ND | kr.65.16463 | Similar |
| IS45S16320F-7TLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16320F-7TLA1-ND | kr.65.16463 | Similar |



