FLASH - Boot Block Memory IC 32Mbit CFI 70 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - Boot Block Memory IC 32Mbit CFI 70 ns 48-TFBGA (6x8)
48-TFBGA

M29W320DB7AZA6F

DigiKey Part Number
1450-M29W320DB7AZA6FTR-ND - Tape & Reel (TR)
1450-M29W320DB7AZA6FCT-ND - Cut Tape (CT)
1450-M29W320DB7AZA6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M29W320DB7AZA6F
Description
IC FLASH 32MBIT CFI 48TFBGA
Customer Reference
Detailed Description
FLASH - Boot Block Memory IC 32Mbit CFI 70 ns 48-TFBGA (6x8)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
CFI
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - Boot Block
Supplier Device Package
48-TFBGA (6x8)
Memory Size
Base Product Number
Memory Organization
4M x 8, 2M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.281
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.77000kr.49.77
10kr.46.32600kr.463.26
25kr.44.92520kr.1,123.13
50kr.43.86520kr.2,193.26
100kr.42.80890kr.4,280.89
250kr.41.42380kr.10,355.95
500kr.40.38960kr.20,194.80
1.000kr.39.37045kr.39,370.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.38.05205kr.95,130.12
Manufacturers Standard Package
Unit Price without VAT:kr.49.77000
Unit Price with VAT:kr.62.21250