
2920L260/33DR | |
|---|---|
DigiKey Part Number | 18-2920L260/33DRTR-ND - Tape & Reel (TR) 18-2920L260/33DRCT-ND - Cut Tape (CT) 18-2920L260/33DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L260/33DR |
Description | POLYSWITCH RESETTABLE PPTC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 |
| 5 | kr.6.47600 | kr.32.38 |
| 10 | kr.5.97100 | kr.59.71 |
| 50 | kr.4.95620 | kr.247.81 |
| 100 | kr.4.57340 | kr.457.34 |
| 250 | kr.4.11032 | kr.1,027.58 |
| 500 | kr.3.79034 | kr.1,895.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.99751 | kr.4,496.27 |
| 3.000 | kr.2.76079 | kr.8,282.37 |
| 4.500 | kr.2.75120 | kr.12,380.40 |
| Unit Price without VAT: | kr.7.81000 |
|---|---|
| Unit Price with VAT: | kr.9.76250 |










