


AS9F31G08SA-25BIN | |
|---|---|
DigiKey Part Number | 1450-AS9F31G08SA-25BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS9F31G08SA-25BIN |
Description | IC FLASH 4GBIT PARALLEL 63FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 20 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns, 700µs |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 63-FBGA (9x11) |
Memory Organization 512M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.18000 | kr.30.18 |
| 10 | kr.28.11200 | kr.281.12 |
| 25 | kr.27.27960 | kr.681.99 |
| 50 | kr.26.64820 | kr.1,332.41 |
| 210 | kr.25.34519 | kr.5,322.49 |
| 420 | kr.24.72193 | kr.10,383.21 |
| 630 | kr.24.36029 | kr.15,346.98 |
| 1.050 | kr.23.90880 | kr.25,104.24 |
| Unit Price without VAT: | kr.30.18000 |
|---|---|
| Unit Price with VAT: | kr.37.72500 |


