
AS7C513B-12TCN | |
|---|---|
DigiKey Part Number | AS7C513B-12TCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C513B-12TCN |
Description | IC SRAM 512KBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 512Kbit Parallel 12 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C513B-12TCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.08000 | kr.30.08 |
| 10 | kr.28.05100 | kr.280.51 |
| 25 | kr.27.21800 | kr.680.45 |
| 50 | kr.26.58300 | kr.1,329.15 |
| 135 | kr.25.67778 | kr.3,466.50 |
| 270 | kr.25.05030 | kr.6,763.58 |
| 540 | kr.24.42893 | kr.13,191.62 |
| 1.080 | kr.23.81565 | kr.25,720.90 |
| Unit Price without VAT: | kr.30.08000 |
|---|---|
| Unit Price with VAT: | kr.37.60000 |

