
AS7C4096A-12TIN | |
|---|---|
DigiKey Part Number | AS7C4096A-12TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C4096A-12TIN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C4096A-12TIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
| Tray: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.41000 | kr.43.41 |
| 10 | kr.40.37700 | kr.403.77 |
| 25 | kr.39.15920 | kr.978.98 |
| 50 | kr.38.23820 | kr.1,911.91 |
| 135 | kr.36.92267 | kr.4,984.56 |
| 270 | kr.36.01322 | kr.9,723.57 |
| 540 | kr.35.11393 | kr.18,961.52 |
| 1.080 | kr.34.22824 | kr.36,966.50 |
| Unit Price without VAT: | kr.43.41000 |
|---|---|
| Unit Price with VAT: | kr.54.26250 |

