Similar
Similar

AS6C62256-55STCNTR | |
|---|---|
DigiKey Part Number | AS6C62256-55STCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C62256-55STCNTR |
Description | IC SRAM 256KBIT PARALLEL 28STSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-sTSOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C62256-55STCNTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-sTSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C62256-55STINTR | Alliance Memory, Inc. | 0 | AS6C62256-55STINTR-ND | kr.19.33193 | Similar |
| IS65C256AL-25TLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS65C256AL-25TLA3-ND | kr.25.97748 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.22.01193 | kr.33,017.89 |
| Unit Price without VAT: | kr.22.01193 |
|---|---|
| Unit Price with VAT: | kr.27.51491 |



