AS7C32096A-12TCN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.53.17948
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.42.54326
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.56.04933
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.53.17948
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.53.17948
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.53.17948
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.53.17948
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.36.22630
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C32096A-12TCN

DigiKey Part Number
AS7C32096A-12TCN-ND
Manufacturer
Manufacturer Product Number
AS7C32096A-12TCN
Description
IC SRAM 2MBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
AS7C32096A-12TCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tray
Access Time
12 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP2
Memory Size
Base Product Number
Memory Organization
256K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C32096A-10TCNAlliance Memory, Inc.01450-1219-5-NDkr.53.17948Similar
AS7C32096A-10TINAlliance Memory, Inc.01450-1220-5-NDkr.42.54326Similar
AS7C32096A-12TINAlliance Memory, Inc.0AS7C32096A-12TIN-NDkr.56.04933Similar
AS7C32096A-15TCNAlliance Memory, Inc.0AS7C32096A-15TCN-NDkr.53.17948Similar
AS7C32096A-15TINAlliance Memory, Inc.0AS7C32096A-15TIN-NDkr.53.17948Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
135kr.56.04933kr.7,566.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.04933
Unit Price with VAT:kr.70.06166