AS7C31024B-10TCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.29.87661
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.24.01845
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.35.99706
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.50.08422
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.50.08422
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.15.62176
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C31024B-10TCNTR

DigiKey Part Number
AS7C31024B-10TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C31024B-10TCNTR
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
AS7C31024B-10TCNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Access Time
10 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-TSOP I
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS6C1008-55TINLTRAlliance Memory, Inc.0AS6C1008-55TINLTR-NDkr.29.87661Similar
AS6C1008-55TINTRAlliance Memory, Inc.0AS6C1008-55TINTR-NDkr.24.01845Similar
AS7C31024B-12TCNTRAlliance Memory, Inc.0AS7C31024B-12TCNTR-NDkr.35.99706Similar
AS7C31024B-15TCNTRAlliance Memory, Inc.0AS7C31024B-15TCNTR-NDkr.50.08422Similar
AS7C31024B-20TCNTRAlliance Memory, Inc.0AS7C31024B-20TCNTR-NDkr.50.08422Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.32.60935kr.32,609.35
Manufacturers Standard Package
Unit Price without VAT:kr.32.60935
Unit Price with VAT:kr.40.76169