AS7C256B-15JIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.17.20296
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.17.20296
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 189
Unit Price: kr.20.54000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 21
Unit Price: kr.21.82000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 834
Unit Price: kr.9.15000
Datasheet
28-BSOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C256B-15JIN

DigiKey Part Number
1450-1206-5-ND
Manufacturer
Manufacturer Product Number
AS7C256B-15JIN
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C256B-15JIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes