
AS7C1026B-15TINTR | |
|---|---|
DigiKey Part Number | 1450-AS7C1026B-15TINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C1026B-15TINTR |
Description | IC SRAM 1MBIT PARALLEL 44TSOP |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP2 |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Single Port, Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-TSOP2 |
Memory Organization 64K x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.08938 | kr.21,089.38 |
| Unit Price without VAT: | kr.21.08938 |
|---|---|
| Unit Price with VAT: | kr.26.36173 |

