Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS4C512M16D3LC-12BINTR | |
|---|---|
DigiKey Part Number | 1450-AS4C512M16D3LC-12BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C512M16D3LC-12BINTR |
Description | IC DRAM 8GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) |
Datasheet | Datasheet |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (9x13) |
Memory Organization 512M x 16 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C512M16D3LB-12BIN | Alliance Memory, Inc. | 2.638 | 1450-AS4C512M16D3LB-12BIN-ND | kr.503.52000 | Parametric Equivalent |
| AS4C512M16D3LB-12BINTR | Alliance Memory, Inc. | 0 | 1450-AS4C512M16D3LB-12BINTR-ND | kr.454.49558 | Parametric Equivalent |
| AS4C512M16D3LC-12BIN | Alliance Memory, Inc. | 0 | 1450-AS4C512M16D3LC-12BIN-ND | kr.482.32184 | Parametric Equivalent |
| IS43TR16512BL-125KBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16512BL-125KBLI-TR-ND | kr.164.36834 | Parametric Equivalent |
| IS46TR16512BL-125KBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16512BL-125KBLA1-ND | kr.188.24206 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.491.59726 | kr.983,194.52 |
| Unit Price without VAT: | kr.491.59726 |
|---|---|
| Unit Price with VAT: | kr.614.49658 |





