AS7C1024C-12TJIN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2.457
Unit Price: kr.26.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.16.40285
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 301
Unit Price: kr.27.90000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 279
Unit Price: kr.27.58000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.26.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.21.07733
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.52449
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.08630
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C1024C-12TJIN

DigiKey Part Number
1450-1193-5-ND
Manufacturer
Manufacturer Product Number
AS7C1024C-12TJIN
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
EDA/CAD Models
AS7C1024C-12TJIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tube
Access Time
12 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOJ
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71024S15TYGRenesas Electronics Corporation2.457800-2114-NDkr.26.50000Similar
71024S15TYG8Renesas Electronics Corporation0800-1412-2-NDkr.16.40285Similar
71024S15TYGIRenesas Electronics Corporation301800-3613-5-NDkr.27.90000Similar
71024S15TYGI8Renesas Electronics Corporation279800-1413-1-NDkr.27.58000Similar
71024S20TYGRenesas Electronics Corporation0800-2117-NDkr.26.50000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types