
AS7C1024B-15TCN | |
|---|---|
DigiKey Part Number | AS7C1024B-15TCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C1024B-15TCN |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C1024B-15TCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | kr.42.13462 | kr.6,573.00 |
| Unit Price without VAT: | kr.42.13462 |
|---|---|
| Unit Price with VAT: | kr.52.66828 |



