Direct
Similar

AS6C6264A-70SCNTR | |
|---|---|
DigiKey Part Number | AS6C6264A-70SCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C6264A-70SCNTR |
Description | IC SRAM 64KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 70 ns 28-SOP |
EDA/CAD Models | AS6C6264A-70SCNTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C6264-55SCNTR | Alliance Memory, Inc. | 0 | AS6C6264-55SCNTR-ND | kr.26.65278 | Direct |
| AS6C6264-55SINTR | Alliance Memory, Inc. | 0 | AS6C6264-55SINTR-ND | kr.27.24506 | Similar |


