MFR Recommended
Similar
Similar

AS6C4008A-55TIN | |
|---|---|
DigiKey Part Number | AS6C4008A-55TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C4008A-55TIN |
Description | IC SRAM 4MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS6C4008A-55TIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C4008-55TIN | Alliance Memory, Inc. | 453 | 1450-1030-ND | kr.60.93000 | MFR Recommended |
| IS62C5128EL-45TLI | ISSI, Integrated Silicon Solution Inc | 364 | 706-IS62C5128EL-45TLI-ND | kr.38.10000 | Similar |
| IS62WV5128BLL-55TLI | ISSI, Integrated Silicon Solution Inc | 172 | IS62WV5128BLL-55TLI-ND | kr.53.38000 | Similar |




