SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C4008-55SINTR

DigiKey Part Number
1450-AS6C4008-55SINTR-ND - Tape & Reel (TR)
1450-AS6C4008-55SINCT-ND - Cut Tape (CT)
1450-AS6C4008-55SINDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS6C4008-55SINTR
Description
IC SRAM 4MBIT PARALLEL 32SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-SOP
Datasheet
 Datasheet
EDA/CAD Models
AS6C4008-55SINTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOP
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.528
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.48000kr.51.48
10kr.47.91800kr.479.18
25kr.46.46720kr.1,161.68
50kr.45.36900kr.2,268.45
100kr.44.27480kr.4,427.48
250kr.42.84092kr.10,710.23
500kr.41.77046kr.20,885.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.40.71611kr.40,716.11
Manufacturers Standard Package
Unit Price without VAT:kr.51.48000
Unit Price with VAT:kr.64.35000