
AS6C1616B-45TIN | |
|---|---|
DigiKey Part Number | 1450-AS6C1616B-45TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C1616B-45TIN |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.84000 | kr.133.84 |
| 10 | kr.124.08000 | kr.1,240.80 |
| 25 | kr.120.17840 | kr.3,004.46 |
| 96 | kr.114.51490 | kr.10,993.43 |
| 192 | kr.111.64573 | kr.21,435.98 |
| 288 | kr.109.98757 | kr.31,676.42 |
| 576 | kr.107.19377 | kr.61,743.61 |
| Unit Price without VAT: | kr.133.84000 |
|---|---|
| Unit Price with VAT: | kr.167.30000 |

