Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS4C128M32MD4A-062BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C128M32MD4A-062BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M32MD4A-062BIN |
Description | LPDDR4(1.1V), 4GB (X32), 1600MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.476.70000 | kr.476.70 |
| 10 | kr.440.09700 | kr.4,400.97 |
| 25 | kr.425.74880 | kr.10,643.72 |
| 50 | kr.415.05440 | kr.20,752.72 |
| 136 | kr.399.93699 | kr.54,391.43 |
| Unit Price without VAT: | kr.476.70000 |
|---|---|
| Unit Price with VAT: | kr.595.87500 |



