Parametric Equivalent

AS4C8M32MSB-6BINTR | |
|---|---|
DigiKey Part Number | 1450-AS4C8M32MSB-6BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C8M32MSB-6BINTR |
Description | IC DRAM 256MBIT PARALLEL 90FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5.5 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 90-FBGA (8x13) |
Memory Organization 8M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C8M32MSB-6BIN | Alliance Memory, Inc. | 349 | 1450-AS4C8M32MSB-6BIN-ND | kr.68.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.37.10168 | kr.74,203.36 |
| Unit Price without VAT: | kr.37.10168 |
|---|---|
| Unit Price with VAT: | kr.46.37710 |


