
AS4C8M16MSA-6BIN | |
|---|---|
DigiKey Part Number | 1450-1456-ND |
Manufacturer | |
Manufacturer Product Number | AS4C8M16MSA-6BIN |
Description | IC DRAM 128MBIT PARALLEL 54FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 128Mbit Parallel 166 MHz 5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 54-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Tray: | 319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.35000 | kr.55.35 |
| 10 | kr.51.49300 | kr.514.93 |
| 25 | kr.49.92640 | kr.1,248.16 |
| 50 | kr.48.74320 | kr.2,437.16 |
| 100 | kr.47.56520 | kr.4,756.52 |
| 319 | kr.45.61561 | kr.14,551.38 |
| 638 | kr.44.46994 | kr.28,371.82 |
| 1.276 | kr.43.34299 | kr.55,305.66 |
| Unit Price without VAT: | kr.55.35000 |
|---|---|
| Unit Price with VAT: | kr.69.18750 |


