Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C64M8D1-5BCNTR | |
|---|---|
DigiKey Part Number | AS4C64M8D1-5BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C64M8D1-5BCNTR |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x13) |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M8D1-5BCN | Alliance Memory, Inc. | 240 | 1450-1330-ND | kr.61.75000 | Parametric Equivalent |
| IS43R86400D-5BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R86400D-5BL-TR-ND | kr.48.81800 | Similar |
| IS43R86400D-5BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R86400D-5BLI-ND | kr.57.80042 | Similar |
| IS43R86400D-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R86400D-6BLI-ND | kr.0.00000 | Similar |
| IS43R86400D-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R86400D-6BLI-TR-ND | kr.55.06670 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.48565 | kr.96,214.12 |
| Unit Price without VAT: | kr.38.48565 |
|---|---|
| Unit Price with VAT: | kr.48.10706 |




