AS4C64M16MD1-6BIN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.75.76000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.63.85394
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.75.76000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.63.85394
Datasheet
SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 166 MHz 5 ns 60-FBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C64M16MD1-6BIN

DigiKey Part Number
1450-1127-ND
Manufacturer
Manufacturer Product Number
AS4C64M16MD1-6BIN
Description
IC DRAM 1GBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 166 MHz 5 ns 60-FBGA (8x10)
EDA/CAD Models
AS4C64M16MD1-6BIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
60-FBGA (8x10)
Memory Organization
64M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W94AD6KBHX5EWinbond Electronics0W94AD6KBHX5E-NDkr.75.76000Similar
W94AD6KBHX5E TRWinbond Electronics0W94AD6KBHX5ETR-NDkr.63.85394Similar
W94AD6KBHX5IWinbond Electronics0W94AD6KBHX5I-NDkr.75.76000Similar
W94AD6KBHX5I TRWinbond Electronics0W94AD6KBHX5ITR-NDkr.63.85394Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types