
AS4C64M16D3W-12BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C64M16D3W-12BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D3W-12BCN |
Description | DDR3, 1GB, 64M X 16, 1.5V, 96-BA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 800 MHz 20 ns 96-FBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_15 |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.425V ~ 1.575V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 96-FBGA (9x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.66000 | kr.51.66 |
| 10 | kr.48.04300 | kr.480.43 |
| 25 | kr.46.59040 | kr.1,164.76 |
| 50 | kr.45.49040 | kr.2,274.52 |
| 198 | kr.43.31995 | kr.8,577.35 |
| 396 | kr.42.24222 | kr.16,727.92 |
| 594 | kr.41.61860 | kr.24,721.45 |
| 1.188 | kr.40.56597 | kr.48,192.37 |
| Unit Price without VAT: | kr.51.66000 |
|---|---|
| Unit Price with VAT: | kr.64.57500 |











