
AS4C512M16D4-75BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C512M16D4-75BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M16D4-75BCN |
Description | IC DRAM 8GBIT POD 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.333 GHz 18 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C512M16D4-75BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.333 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.75000 | kr.82.75 |
| 10 | kr.76.78700 | kr.767.87 |
| 25 | kr.74.40640 | kr.1,860.16 |
| Unit Price without VAT: | kr.82.75000 |
|---|---|
| Unit Price with VAT: | kr.103.43750 |



