
AS4C512M16D3LB-12BCN | |
|---|---|
DigiKey Part Number | 1450-1493-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M16D3LB-12BCN |
Description | IC DRAM 8GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 96-FBGA (13.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C512M16D3LB-12BCN Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (13.5x9) |
Memory Organization 512M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDL86PFG-8KET | Insignis Technology Corporation | 0 | 1982-NDL86PFG-8KET-ND | kr.246.04272 | Similar |
| Tray: | 180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.550.63000 | kr.550.63 |
| 10 | kr.508.14500 | kr.5,081.45 |
| 25 | kr.491.52000 | kr.12,288.00 |
| 50 | kr.479.14420 | kr.23,957.21 |
| Unit Price without VAT: | kr.550.63000 |
|---|---|
| Unit Price with VAT: | kr.688.28750 |


