
AS4C4M16D1A-5TIN | |
|---|---|
DigiKey Part Number | 1450-1291-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M16D1A-5TIN |
Description | IC DRAM 64MBIT PAR 66TSOP II |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 700 ps |
Part Status Active | Voltage - Supply 2.3V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR | Supplier Device Package 66-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.25000 | kr.48.25 |
| 10 | kr.44.86800 | kr.448.68 |
| 25 | kr.43.51000 | kr.1,087.75 |
| 50 | kr.42.48560 | kr.2,124.28 |
| 108 | kr.41.34972 | kr.4,465.77 |
| 324 | kr.39.74691 | kr.12,878.00 |
| 540 | kr.39.01119 | kr.21,066.04 |
| 1.080 | kr.38.02650 | kr.41,068.62 |
| Unit Price without VAT: | kr.48.25000 |
|---|---|
| Unit Price with VAT: | kr.60.31250 |

