
AS4C32M16SA-7TINTR | |
|---|---|
DigiKey Part Number | AS4C32M16SA-7TINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C32M16SA-7TINTR |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
EDA/CAD Models | AS4C32M16SA-7TINTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 2ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16320F-6TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320F-6TLI-TR-ND | kr.61.21777 | Similar |
| IS42S16320F-7TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320F-7TLI-TR-ND | kr.61.21777 | Similar |
| IS45S16320F-6TLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16320F-6TLA1-TR-ND | kr.64.83031 | Similar |
| IS45S16320F-7TLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16320F-7TLA1-TR-ND | kr.74.45633 | Similar |
| IS45S16320F-7TLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16320F-7TLA2-TR-ND | kr.70.00501 | Similar |


