AS4C32M16SA-7TIN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 805
Unit Price: kr.194.42000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.56.26698
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.62.33306
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 3.202
Unit Price: kr.92.69000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.65.88407
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.65.88407
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.70.95574
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.70.77794
Datasheet
SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M16SA-7TIN

DigiKey Part Number
1450-1118-ND
Manufacturer
Manufacturer Product Number
AS4C32M16SA-7TIN
Description
IC DRAM 512MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
EDA/CAD Models
AS4C32M16SA-7TIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tray
Write Cycle Time - Word, Page
2ns
Part Status
Obsolete
Access Time
5.4 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-TSOP II
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C32M16SB-7TINAlliance Memory, Inc.8051450-1384-NDkr.194.42000Direct
IS42S16320F-6TL-TRISSI, Integrated Silicon Solution Inc0IS42S16320F-6TL-TR-NDkr.56.26698Similar
IS42S16320F-6TLIISSI, Integrated Silicon Solution Inc0IS42S16320F-6TLI-NDkr.62.33306Similar
IS42S16320F-7TLIISSI, Integrated Silicon Solution Inc3.202706-1416-NDkr.92.69000Similar
IS45S16320F-6TLA1ISSI, Integrated Silicon Solution Inc0IS45S16320F-6TLA1-NDkr.65.88407Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types