AS4C32M16SA-7BIN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 50
Unit Price: kr.187.09000
Datasheet
SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M16SA-7BIN

DigiKey Part Number
1450-1299-ND
Manufacturer
Manufacturer Product Number
AS4C32M16SA-7BIN
Description
IC DRAM 512MBIT PAR 54FBGA
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-FBGA (8x8)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tray
Write Cycle Time - Word, Page
2ns
Part Status
Obsolete
Access Time
5.4 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-FBGA (8x8)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C32M16SB-7BINAlliance Memory, Inc.501450-AS4C32M16SB-7BIN-NDkr.187.09000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types