MFR Recommended

AS4C32M16MD1A-5BCNTR | |
|---|---|
DigiKey Part Number | AS4C32M16MD1A-5BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C32M16MD1A-5BCNTR |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -30°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x9) | |
Base Product Number |



