Direct
Similar
Similar
Similar
Similar
Similar
Similar

AS4C32M16D2-25BANTR | |
|---|---|
DigiKey Part Number | AS4C32M16D2-25BANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D2-25BANTR |
Description | IC DRAM 512MBIT PAR 84TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-TFBGA (8x12.5) |
EDA/CAD Models | AS4C32M16D2-25BANTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TFBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D2A-25BANTR | Alliance Memory, Inc. | 0 | AS4C32M16D2A-25BANTR-ND | kr.36.12532 | Direct |
| IS43DR16320E-25DBL | ISSI, Integrated Silicon Solution Inc | 1.485 | 706-1554-ND | kr.34.11000 | Similar |
| IS43DR16320E-3DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16320E-3DBLI-TR-ND | kr.29.21911 | Similar |
| IS46DR16320E-3DBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16320E-3DBLA1-ND | kr.26.56397 | Similar |
| IS46DR16320E-3DBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16320E-3DBLA1-TR-ND | kr.30.86289 | Similar |




