


AS4C2G8D4A-62BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C2G8D4A-62BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C2G8D4A-62BCN |
Description | DDR4, 16GB, 2G X 8, 1.2V, 78-BAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 78-FBGA (7.5x11) |
Category | Memory Interface POD |
Mfr | Clock Frequency 1.6 GHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 19 ns |
Memory Type Volatile | Voltage - Supply 1.14V ~ 1.26V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR4 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2G x 8 | Supplier Device Package 78-FBGA (7.5x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,929.77000 | kr.1,929.77 |
| 10 | kr.1,775.56800 | kr.17,755.68 |
| 25 | kr.1,716.25080 | kr.42,906.27 |
| Unit Price without VAT: | kr.1,929.77000 |
|---|---|
| Unit Price with VAT: | kr.2,412.21250 |




