AS4C256M8D3LC-12BCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 149
Unit Price: kr.117.10000
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: kr.38.07804

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: kr.74.69149
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: kr.74.69154
Datasheet
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M8D3LC-12BCNTR

DigiKey Part Number
1450-AS4C256M8D3LC-12BCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C256M8D3LC-12BCNTR
Description
IC DRAM 2GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
800 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 95°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256M x 8
Supplier Device Package
78-FBGA (7.5x10.5)
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C256M8D3LC-12BCNAlliance Memory, Inc.1491450-AS4C256M8D3LC-12BCN-NDkr.117.10000Parametric Equivalent
EM6HD08EWAHH-12HEtron Technology, Inc.02174-EM6HD08EWAHH-12HTR-NDkr.38.07804Parametric Equivalent
W632GU8QB-12Winbond Electronics0256-W632GU8QB-12-NDkr.74.69149Parametric Equivalent
W632GU8QB-12 TRWinbond Electronics0256-W632GU8QB-12TR-NDkr.74.69154Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.68.83338kr.172,083.45
Manufacturers Standard Package
Unit Price without VAT:kr.68.83338
Unit Price with VAT:kr.86.04173