AS4C256M16D4-75BCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: kr.8.43000
Datasheet
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D4-75BCNTR

DigiKey Part Number
1450-AS4C256M16D4-75BCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C256M16D4-75BCNTR
Description
IC DRAM 4GBIT POD 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
POD
Mfr
Clock Frequency
1.333 GHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
18 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.14V ~ 1.26V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR4
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13.5)
Memory Organization
256M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EM6OE16NWAKA-07HEtron Technology, Inc.02174-EM6OE16NWAKA-07HCT-NDkr.8.43000Parametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.170.47246kr.426,181.15
Manufacturers Standard Package
Unit Price without VAT:kr.170.47246
Unit Price with VAT:kr.213.09058